ifm electronic PG2 Series Pressure Sensor, -0.05bar Min, 1bar Max, 4 -20mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-431
- Mfr. Part No.:
- PG2897
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,390.48
(exc. GST)
$1,599.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,390.48 |
*price indicative
- RS Stock No.:
- 596-431
- Mfr. Part No.:
- PG2897
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 | |
| Output Type | 4 -20mA, PNP/NPN | |
| Series | PG2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 | ||
Output Type 4 -20mA, PNP/NPN | ||
Series PG2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display is designed to provide precise pressure measurements in applications involving viscous media and liquids with suspended particles. This cutting-edge device features a robust construction with stainless steel materials and boasts an IP67/69K protection rating, making it suitable for the demanding environments of the food and beverage industry. Its unique design incorporates both digital and analogue outputs, configurable to meet varied operational requirements. With a measuring range of -0.05 to 1 bar, and equipped with gold-plated contacts, this sensor ensures exceptional durability and reliability, enhancing process efficiency and safeguarding critical measurements in challenging conditions.
Compact design suitable for flush mounting in hygienic applications
Gold-plated contacts increase device longevity and reliability
Measuring range accommodates pressures from -0.05 to 1 bar, ensuring accuracy across various applications
Integrated watchdog feature for enhanced operational security
Gold-plated contacts increase device longevity and reliability
Measuring range accommodates pressures from -0.05 to 1 bar, ensuring accuracy across various applications
Integrated watchdog feature for enhanced operational security
Related links
- ifm electronic PG2 Series Pressure Sensor 1bar Max PNP/NPN Output, Relative Reading
- ifm electronic PG2 Series Pressure Sensor 2.5bar Max PNP/NPN Output, Relative Reading
- ifm electronic PG2 Series Pressure Sensor 0.25bar Max PNP/NPN Output, Relative Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PF Series Pressure Sensor 1bar Max Relative Reading
