ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 600psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

$270.32

(exc. GST)

$310.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.32

*price indicative

RS Stock No.:
596-542
Mfr. Part No.:
PT5660
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

600psi

Accuracy

± 0.8 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter delivers precise and reliable measurements, ideal for mobile applications involving liquids and gases. With a measuring range from 0 to 600 bar, this compact instrument ensures superior performance across varying environmental conditions due to its robust design. Resistant to extreme temperatures and equipped with advanced protection features, it effectively monitors pressure levels while maintaining high accuracy. This device not only caters to diverse industrial applications but also ensures compliance with relevant regulations and standards, making it a vital tool for efficient pressure management.

Versatile measuring range of 0 to 600 bar suitable for various applications
High durability with a maximum bursting pressure of 2500 bar to withstand demanding environments
Features robust IP 67 and IP 69K protection for dust and water resistance
Short circuit and overload protection ensure safe operation and longevity

Related links