ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-654
- Mfr. Part No.:
- PA3023
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$526.67
(exc. GST)
$605.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.67 |
*price indicative
- RS Stock No.:
- 596-654
- Mfr. Part No.:
- PA3023
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with a ceramic measuring cell is designed for accurate pressure measurement in industrial applications. With a measuring range of 0 to 25 bar and a robust construction, it effectively monitors both liquids and gases. Its gold-plated contacts ensure reliable electrical performance, while the IP 65 protection class guarantees resilience in various environments. This transmitter not only combines precision and durability but also features a compact design, making it an indispensable tool for operational efficiency and reliability in demanding settings.
Number of analogue outputs: 1, providing streamlined data transmission
Analogue current output of 4 to 20 mA, ensuring compatibility with numerous systems
Repeatability of less than 0.1%, enhancing measurement reliability
Temperature coefficient for zero point and span, optimizing performance across a range of temperatures
Analogue current output of 4 to 20 mA, ensuring compatibility with numerous systems
Repeatability of less than 0.1%, enhancing measurement reliability
Temperature coefficient for zero point and span, optimizing performance across a range of temperatures
Related links
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
