ifm electronic PS3 Series Pressure Sensor, 0bar Min, 1bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-677
- Mfr. Part No.:
- PS317A
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,931.12
(exc. GST)
$2,220.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,931.12 |
*price indicative
- RS Stock No.:
- 596-677
- Mfr. Part No.:
- PS317A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS3 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is designed for reliable measurement in various industrial applications. This robust device accurately monitors liquid pressure with a measuring range of up to 1 bar. Engineered to withstand harsh environments, it features a durable cylindrical stainless steel housing and an IP68 protection rating, ensuring longevity underwater. With its intrinsic safety categorization, the transmitter serves in potentially explosive atmospheres without compromising safety or performance. The integrated analogue output signal simplifies connectivity for industrial control systems, making it indispensable for modern monitoring applications.
Compact cylindrical design ensures easy integration into existing setups
Operating voltage range from 10 to 30 DC allows flexibility in various configurations
Analogue current output of 4 to 20 mA facilitates seamless communication with industrial controllers
Short-circuit protection makes it safe and reliable in challenging conditions
Operating voltage range from 10 to 30 DC allows flexibility in various configurations
Analogue current output of 4 to 20 mA facilitates seamless communication with industrial controllers
Short-circuit protection makes it safe and reliable in challenging conditions
Related links
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PT0 Series Pressure Transmitter 1bar Max Absolute Reading
- WIKA A-10 Series Pressure Sensor 1bar Max Gauge Reading
- WIKA LF-1 Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- ifm electronic PG2 Series Pressure Sensor 1bar Max PNP/NPN Output, Relative Reading
