ifm electronic PS3 Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-489
- Mfr. Part No.:
- PS308A
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,742.91
(exc. GST)
$2,004.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,742.91 |
*price indicative
- RS Stock No.:
- 596-489
- Mfr. Part No.:
- PS308A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS3 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is designed for precise measurement of liquid pressure in industrial applications. Built to withstand challenging environments, this device operates within a measuring range of 0 to 0.25 bar and exhibits exceptional reliability with an accuracy of less than 0.25% of the span. The transmitter is engineered with a hydrostatic measuring principle, ensuring accurate readings of media temperatures between -10 to 60 °C. With robust stainless steel housing and IP68 protection, this pressure transmitter is an ideal solution for demanding operational settings, guaranteeing longevity and performance.
Designed for submersible applications, providing reliability in various industrial settings
Features a measuring range of 0 to 0.25 bar for versatile liquid pressure measurement
Offers a single analogue output of 4 to 20 mA, ensuring straightforward integration into existing systems
Operating voltage range of 10 to 30 DC enables compatibility with multiple power supplies
Features a measuring range of 0 to 0.25 bar for versatile liquid pressure measurement
Offers a single analogue output of 4 to 20 mA, ensuring straightforward integration into existing systems
Operating voltage range of 10 to 30 DC enables compatibility with multiple power supplies
Related links
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
