ifm electronic PY Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-714
- Mfr. Part No.:
- PY9071
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$2,718.29
(exc. GST)
$3,126.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,718.29 |
*price indicative
- RS Stock No.:
- 596-714
- Mfr. Part No.:
- PY9071
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.4 | |
| Output Type | Analogue | |
| Series | PY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.4 | ||
Output Type Analogue | ||
Series PY | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is expertly designed to monitor and manage pressures in various applications, particularly within the food and beverage sector. This robust device features a flush mountable diaphragm seal that ensures hygienic performance, delivering highly accurate measurements over a broad range of 0 to 250 bar. With its integrated alphanumeric display, users can easily view real-time data alongside programming settings, promoting operational efficiency. The adjustable output signals cater to both switching and analogue processes, while the rugged materials and IP67 protection class ensure durability in demanding environments.
Flush mountable design suitable for food and beverage applications
Integrated alphanumeric display for easy readability of measurements
Configurable output signals including switching, analogue, and IO-Link
High accuracy with switch point accuracy of less than ± 0.4% of span
Integrated alphanumeric display for easy readability of measurements
Configurable output signals including switching, analogue, and IO-Link
High accuracy with switch point accuracy of less than ± 0.4% of span
Related links
- ifm electronic PY Series Pressure Sensor 600bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PY Series Pressure Sensor 15psi Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 250bar Max Relative Reading
