ifm electronic PY Series Pressure Sensor, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-079
- Mfr. Part No.:
- PY9060
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,913.00
(exc. GST)
$2,199.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,913.00 |
*price indicative
- RS Stock No.:
- 596-079
- Mfr. Part No.:
- PY9060
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.4 | |
| Output Type | Analogue | |
| Series | PY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.4 | ||
Output Type Analogue | ||
Series PY | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is expertly designed to measure pressure in liquid and gas applications, particularly in the food and beverage industry. With an impressive measuring range of up to 600 bar, this sensor enhances operational efficiency by providing reliable readings through its analogue and digital outputs. Its robust construction features gold-plated contacts and is rated IP67 for durability in demanding environments. Additionally, the device offers easy visibility through its 4-digit alphanumeric display and LED indicators, ensuring quick status assessments and improved process control, contributing to safety and precision in critical applications.
Designed for pressure measurement in liquors and gases, meeting industry standards
IP67 protection class ensures reliability in moist and challenging conditions
Equipped with a 4-digit alphanumeric display for clear readings of measured values
Multiple output options, including switching signals and analogue signals, allow for versatile integration
IP67 protection class ensures reliability in moist and challenging conditions
Equipped with a 4-digit alphanumeric display for clear readings of measured values
Multiple output options, including switching signals and analogue signals, allow for versatile integration
Related links
- ifm electronic PY Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PY Series Pressure Sensor 15psi Max Relative Reading
- ifm electronic PY Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
