ifm electronic PU Series Pressure Transmitter, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-217
- Mfr. Part No.:
- PU5760
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$270.32
(exc. GST)
$310.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.32 |
*price indicative
- RS Stock No.:
- 596-217
- Mfr. Part No.:
- PU5760
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered for precision measurement in mobile applications. Designed to capture the pressure of liquids and gases, this device offers a measuring range of 0 to 600 bar, ensuring it meets diverse operational demands. It operates effectively within a temperature range of -40 to 100°C and boasts an IP67 and IP69K protection rating, ensuring robust performance in challenging environments. With a focus on reliability, this transmitter provides an analogue output signal, enhancing its compatibility with various systems. Built with durable materials such as stainless steel, it supports a long service life with minimal maintenance, making it a reliable choice for demanding applications.
Compact cylindrical housing design for easy installation
High accuracy with < ± 0.05% repeatability under stable conditions
Fast response time of 2 ms, enhancing measurement efficiency
Integrated overload protection to ensure device longevity
High accuracy with < ± 0.05% repeatability under stable conditions
Fast response time of 2 ms, enhancing measurement efficiency
Integrated overload protection to ensure device longevity
Related links
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
