ifm electronic PA Series Pressure Transmitter, 0bar Min, 0.25bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$598.40

(exc. GST)

$688.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.40

*price indicative

RS Stock No.:
596-726
Mfr. Part No.:
PA3528
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.5

Output Type

Analogue

Series

PA

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered to provide accurate measurement of pressure in industrial applications. With a ceramic measuring cell, it ensures reliable performance across various media, including liquids and gases, and supports a range of operating conditions. This robust device accommodates measuring ranges from 0 to 0.25 bar and features a temperature tolerance from -25 to 90 °C. Its IP65 protection rating guarantees durability in demanding environments, while the gold-plated contacts enhance electrical connectivity. Designed for versatility, it serves critical functions in pressure monitoring across various sectors, ensuring optimal operational efficiency.

Number of analogue outputs: 1 for straightforward integration
Operating voltage of 9.6 to 32 DC allows flexible installation
Repeatability of less than 0.1% ensures precise measurements even with temperature fluctuations
Long-term stability within ±0.05% over six months maintains reliability

Related links