ifm electronic PA Series Pressure Transmitter, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-780
- Mfr. Part No.:
- PA3026
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$526.67
(exc. GST)
$605.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.67 |
*price indicative
- RS Stock No.:
- 596-780
- Mfr. Part No.:
- PA3026
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PA | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed to deliver precise measurements in various industrial applications. This robust device operates within a measuring range of 0 to 2.5 bar and is suitable for both liquids and gases. Featuring a gold-plated electrical connection for enhanced reliability, it ensures a degree of protection rated at IP 65, making it ideal for challenging environments. With its excellent long-term stability and minimal temperature influences, this transmitter supports accurate readings over time while maintaining a high level of resilience against mechanical stresses and vibrations, ensuring consistent performance.
Includes 1 analogue output for straightforward integration
Offers a wide operating voltage range of 9.6 to 32 DC for versatile installation options
Maintains a shock resistance rate of 50 g for added durability
Capable of withstanding ambient temperatures between -25 and 80 °C
Offers a wide operating voltage range of 9.6 to 32 DC for versatile installation options
Maintains a shock resistance rate of 50 g for added durability
Capable of withstanding ambient temperatures between -25 and 80 °C
Related links
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 60MPa Max Relative Reading
- ifm electronic PA Series Pressure Sensor 145psi Max Relative Reading
- ifm electronic PA Series Pressure Sensor 8700psi Max Relative Reading
