ifm electronic PV Series Pressure Switch, -0.1MPa Min, 2.5MPa Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-748
- Mfr. Part No.:
- PV7703
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$300.14
(exc. GST)
$345.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.14 |
*price indicative
- RS Stock No.:
- 596-748
- Mfr. Part No.:
- PV7703
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -0.1MPa | |
| Maximum Pressure Reading | 2.5MPa | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -0.1MPa | ||
Maximum Pressure Reading 2.5MPa | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch is a versatile device designed for precision measurement and control in industrial applications. Utilizing IO-Link technology, it provides reliable performance for both liquids and gases across a wide measuring range of -0.1 to 2.5 MPa. With a robust metallic thin film measuring element, the switch boasts a high standard of durability, especially suited for demanding environments. Its user-friendly parameters allow for easy configuration of switching functions, facilitating seamless integration into automation systems. This device exemplifies innovation and reliability, aiming to enhance productivity and process efficiency.
Two digital outputs allow for flexible signal configuration
IO-Link communication enables remote monitoring and parameter adjustment
Shock and vibration resistant, suitable for harsh operational conditions
Wide ambient and storage temperature range ensures reliable performance
IO-Link communication enables remote monitoring and parameter adjustment
Shock and vibration resistant, suitable for harsh operational conditions
Wide ambient and storage temperature range ensures reliable performance
Related links
- ifm electronic PV Series Pressure Switch 1MPa Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
