ifm electronic PM Series Pressure Sensor, -1bar Min, 100bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-880
- Mfr. Part No.:
- PM1602
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$979.34
(exc. GST)
$1,126.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.34 |
*price indicative
- RS Stock No.:
- 596-880
- Mfr. Part No.:
- PM1602
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is expertly designed for the food and beverage industry, providing precise measurements for viscous media and liquids containing suspended particles. This device operates within a measuring range of -1 to 100 bar and is built with gold-plated contacts for enhanced reliability. Engineered with a ceramic-capacitive pressure measuring cell, it accommodates various applications, ensuring safety and accuracy during measurement processes. Operating under extreme conditions, the sensor features a robust design that withstands a wide temperature range, making it suitable for diverse industrial needs.
Gold-plated contacts enhance durability and reliability
Designed for flush mounting, ideal for the food and beverage sector
Ceramic-capacitive measuring cell ensures high accuracy
Operating voltage range of 18 to 30 V DC accommodates various systems
Designed for flush mounting, ideal for the food and beverage sector
Ceramic-capacitive measuring cell ensures high accuracy
Operating voltage range of 18 to 30 V DC accommodates various systems
Related links
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
