Siemens QBE Series Pressure Sensor, 6bar Min, 32bar Max, SPDT Output, Relative Reading

N

Subtotal (1 unit)*

$252.16

(exc. GST)

$289.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.16

*price indicative

RS Stock No.:
632-351
Mfr. Part No.:
QBE1900-P32M / S55720-S533
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

6bar

Maximum Pressure Reading

32bar

Output Type

SPDT

Series

QBE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Pressure switches are used in HVAC systems to protect the systems from excessive low or high pressure. They can also be applied to start and stop compressors and fans. The pressure switches are compatible with water, fluorinated and non aggressive refrigerants and lubrication oils. The pressure switches are available with automatic or manual reset. The user can adjust the switching point and switching differential. All pressure switches have a scale to indicate the set point pressure adjustment. Pressure switches with an adjustable pressure differential have a second scale to indicate the pressure differential adjustment.

Mechanical measuring system
Starting current up to 96 A
Automatic or manual reset
Test function
Sealable

Related links