Siemens QBE Series Pressure Sensor, 0bar Min, 5bar Max, Volt Output, Differential Reading
- RS Stock No.:
- 632-367
- Mfr. Part No.:
- QBE61.3-DP5 / BPZ:QBE61.3-DP5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,570.93
(exc. GST)
$2,956.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,570.93 |
*price indicative
- RS Stock No.:
- 632-367
- Mfr. Part No.:
- QBE61.3-DP5 / BPZ:QBE61.3-DP5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 5bar | |
| Accuracy | 0.01 | |
| Output Type | Volt | |
| Series | QBE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 5bar | ||
Accuracy 0.01 | ||
Output Type Volt | ||
Series QBE | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensors are particularly suitable for use in HVAC systems for continuous monitoring of the level or flow rate of neutral or mildly corrosive gases or liquids. The pressure being monitored acts on a measuring system comprising a diaphragm, permanent magnet and Hall effect transducer. The measured pressure is converted electronically into a linear DC 0 to 10 V output signal.
Highly resistant to positive pressure
Simple and robust construction for highly reliable operation
For neutral and mildly corrosive liquids and gases
Simple and robust construction for highly reliable operation
For neutral and mildly corrosive liquids and gases
Related links
- Siemens QBE Series Pressure Sensor 10bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 2bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 0.2bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 1bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 16bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 1.6bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 0.5bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 2.5bar Max Differential Reading
