Siemens QBM Series Pressure Sensor, 0Pa Min, 100Pa Max, Current Output, Differential Reading

N

Subtotal (1 unit)*

$2,237.18

(exc. GST)

$2,572.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,237.18

*price indicative

RS Stock No.:
632-529
Mfr. Part No.:
QBM4100-1D / S55720-S252
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

100Pa

Accuracy

0.01

Output Type

Current

Series

QBM

COO (Country of Origin):
CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and nonaggressive gases if a high degree of measuring accuracy and quality is required as well as a requirement for a calibration certificate. Its offers simple and fast mounting thanks to integrated fixing angle bar in the housing.

Excellent long term response
Supplied with connection set
Very short reaction time
Calibration certificate from the factory
High degree of measuring accuracy

Related links