Telemecanique Sensors Pressure Switch, 1.3bar Min, 12bar Max, 3 NC Output, Differential Reading
- RS Stock No.:
- 124-2178
- Mfr. Part No.:
- XMPC12C2941S702
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$370.15
(exc. GST)
$425.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.15 |
*price indicative
- RS Stock No.:
- 124-2178
- Mfr. Part No.:
- XMPC12C2941S702
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 1.3bar | |
| Maximum Pressure Reading | 12bar | |
| Accuracy | ±0.5 % | |
| Output Type | 3 NC | |
| Process Connection | G1/4 | |
| Electrical Connection | Screw Terminals | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 1.3bar | ||
Maximum Pressure Reading 12bar | ||
Accuracy ±0.5 % | ||
Output Type 3 NC | ||
Process Connection G1/4 | ||
Electrical Connection Screw Terminals | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- MA
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
Related links
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Differential Reading
