Telemecanique Sensors XMP Series Pressure Sensor, 0.3bar Min, 12bar Max, 3 NC Output, Differential Reading
- RS Stock No.:
- 436-741
- Mfr. Part No.:
- XMPE12C2242
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$170.46
(exc. GST)
$196.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.46 |
*price indicative
- RS Stock No.:
- 436-741
- Mfr. Part No.:
- XMPE12C2242
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0.3bar | |
| Maximum Pressure Reading | 12bar | |
| Accuracy | 3.5 % | |
| Output Type | 3 NC | |
| Series | XMP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.3bar | ||
Maximum Pressure Reading 12bar | ||
Accuracy 3.5 % | ||
Output Type 3 NC | ||
Series XMP | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
