SMC Pressure Sensor, 0MPa Min, 1MPa Max, Analogue Output, Positive Pressure Reading
- RS Stock No.:
- 827-8743
- Mfr. Part No.:
- PSE540-R04
- Brand:
- SMC
Subtotal (1 unit)*
$97.18
(exc. GST)
$111.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.18 |
*price indicative
- RS Stock No.:
- 827-8743
- Mfr. Part No.:
- PSE540-R04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pressure Reading Type | Positive Pressure | |
| Minimum Pressure Reading | 0MPa | |
| Maximum Pressure Reading | 1MPa | |
| Accuracy | ±2 % | |
| Output Type | Analogue | |
| Media Measured | Air, Gas | |
| Electrical Connection | ZS-28-C Connector | |
| Analogue Output | 0.6 → 1 V, 1 → 5 V | |
| Maximum Current | 15 mA | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pressure Reading Type Positive Pressure | ||
Minimum Pressure Reading 0MPa | ||
Maximum Pressure Reading 1MPa | ||
Accuracy ±2 % | ||
Output Type Analogue | ||
Media Measured Air, Gas | ||
Electrical Connection ZS-28-C Connector | ||
Analogue Output 0.6 → 1 V, 1 → 5 V | ||
Maximum Current 15 mA | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material PBT | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
Compact Pneumatic Pressure Sensor
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
Related links
- SMC Pressure Sensor 1.5MPa IP40 1 bar
- ifm electronic PY Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10MPa Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 40MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25MPa Max Relative Reading
- SMC Pressure Gauge 1MPa Back Entry 0MPa min.
