- RS Stock No.:
- 124-2443
- Mfr. Part No.:
- P01330921
- Brand:
- Chauvin Arnoux Energy
Discontinued product
- RS Stock No.:
- 124-2443
- Mfr. Part No.:
- P01330921
- Brand:
- Chauvin Arnoux Energy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ULYS MD65 Energy Meter
The ULYS MD65 is an energy meter that is an economical solution for measuring active energy consumption on 230 V ac single phase networks. Its small and compact size makes the meter easy to install in an electrical control box.
Features and Benefits
• 2 DIN modules
• 65 A direct connection
• Single phase
• Pulse output
• MID version available (124-2443 only)
• DIN Rail mounting
• 65 A direct connection
• Single phase
• Pulse output
• MID version available (124-2443 only)
• DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 61.1mm |
Minimum Temperature | -25°C |
Maximum Temperature | 60°C |
Meter Type | Digital |
Series | ULYS |
Measurement Range | 0 → 999999.9kWh |
Approvals | MID |
Minimum Measurement | 0kWh |