Xpelair C6TR C6 Round Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Wall Fan, 194 → 217m³/h,
- RS Stock No.:
- 124-5318
- Mfr. Part No.:
- C6TR
- Brand:
- Xpelair
Discontinued product
- RS Stock No.:
- 124-5318
- Mfr. Part No.:
- C6TR
- Brand:
- Xpelair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xpelair® Simply Silent™ Contour Extractor Fans with Timer
The Simply Silent Contour C6 two-speed, intermittent extractor fan range has been designed to blend seamlessly with the surrounding decor. These fans control humidity, odours and mould growth effectively in kitchens, utility rooms, larger bathrooms and individual offices. Discover the beauty of silence.
Silent Contour C6 round baffle fascia 6" (RS 124-5318) or square (RS 124-5317) 150mm extract fan with integral over-run timer featuring Ghost Air Movement Technology for quiet running. For use with an external switch or sensor. Is typically connected to the room lighting circuit. Fan continues to work after the fan is switched off. The timer is adjustable at installation from 30 seconds to 30 minutes.
Silent Contour C6 round baffle fascia 6" (RS 124-5318) or square (RS 124-5317) 150mm extract fan with integral over-run timer featuring Ghost Air Movement Technology for quiet running. For use with an external switch or sensor. Is typically connected to the room lighting circuit. Fan continues to work after the fan is switched off. The timer is adjustable at installation from 30 seconds to 30 minutes.
Features and Benefits
Ghost Air Movement Technology enables quiet running
Sleek design with interchangeable fascia options available in square (RS 124-5317) and round (RS 124-5318)
2 speeds 60l/s and 69l/s - selectable at install
Suitable for wall, ceiling, panel and window fitting
Knock-out section for side entry wiring
Complies with building regulations Part F and L
Sleek design with interchangeable fascia options available in square (RS 124-5317) and round (RS 124-5318)
2 speeds 60l/s and 69l/s - selectable at install
Suitable for wall, ceiling, panel and window fitting
Knock-out section for side entry wiring
Complies with building regulations Part F and L
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Function | Extraction |
Air Flow | 194 → 217m³/h |
Noise Level | 44dB(A) |
Mounting | Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted |
Face Diameter | 245mm |
Depth | 141mm |
Series | C6 |
Configuration | Round |
Special Features | Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall |