TE Connectivity 1-2823598-1 Dome Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band)
- RS Stock No.:
- 124-8912
- Mfr. Part No.:
- 1-2823598-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 124-8912
- Mfr. Part No.:
- 1-2823598-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Low Profile MIMO Antennas
A range of low-profile MIMO (multiple-input and multiple-output) external antennas for 2G/3G/4G and GPS applications. These light transit, low-profile antennas are designed to support the new generation of vehicular LTE routers and contain multiple isolated high performance antenna elements. They do not require the use of a metallic ground plane, and when mounted on a non-metallic surface still maintain high levels of performance.
The following configurations are available:
124-8906 1-2823595-1 White, 2 x LTE, GPS
124-8907 1-2823595-2 Black, 2 x LTE, GPS
124-8908 1-2823596-1 White, 2 x LTE
124-8909 1-2823596-2 Black, 2 x LTE
124-8910 1-2823597-1 White, 2 x LTE, 2 x WLAN
124-8911 1-2823597-2 Black, 2 x LTE, 2 x WLAN
124-8912 1-2823598-1 White, 2 x LTE, GPS, 2 x WLAN
124-8913 1-2823598-2 Black, 2 x LTE, GPS, 2 x WLAN
124-8914 1-2823599-1 White, 2 x LTE, GPS, 3 x WLAN
124-8915 1-2823599-2 Black, 2 x LTE, GPS, 3 x WLAN
124-8907 1-2823595-2 Black, 2 x LTE, GPS
124-8908 1-2823596-1 White, 2 x LTE
124-8909 1-2823596-2 Black, 2 x LTE
124-8910 1-2823597-1 White, 2 x LTE, 2 x WLAN
124-8911 1-2823597-2 Black, 2 x LTE, 2 x WLAN
124-8912 1-2823598-1 White, 2 x LTE, GPS, 2 x WLAN
124-8913 1-2823598-2 Black, 2 x LTE, GPS, 2 x WLAN
124-8914 1-2823599-1 White, 2 x LTE, GPS, 3 x WLAN
124-8915 1-2823599-2 Black, 2 x LTE, GPS, 3 x WLAN
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) |
Frequency Range | 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2.4 → 4.906 (WLAN) GHz, 2300 → 2700 (LTE/Cellular) MHz, 698 → 960 (LTE/Cellular) MHz |
Antenna Mounting Type | Direct |
Antenna Physical Form | Dome |
Gain | 5dBi |
Series | MIMO |
Lead Length | 0.3m |
Antenna Directivity | Omnidirectional |