- RS Stock No.:
- 125-6926
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-6926
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED Batten Linking Cable
The RS Pro link cable securely connects power to two RS Pro LED Linear battens.
Available in three sizes:
Compatible LED Battens include:
Specifications
Attribute | Value |
---|---|
Function | Link |
Length | 300mm |
Connector Genders | Female |
Connector A Type | Socket |
Number of Conductors | 3 |
Connector B Type | Socket |
Cable Type | Round |
Sheath Colour | White |