- RS Stock No.:
- 126-3124
- Mfr. Part No.:
- 62_N-U0-0-20/---_-E
- Brand:
- Huber+Suhner
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$40.65
(exc. GST)
$46.75
(inc. GST)
Units | Per unit |
1 - 14 | $40.65 |
15 - 24 | $40.23 |
25 - 49 | $39.51 |
50 - 99 | $38.50 |
100 + | $37.71 |
- RS Stock No.:
- 126-3124
- Mfr. Part No.:
- 62_N-U0-0-20/---_-E
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Huber & Suhner Universal Weather Protection Boots
A range of universal weather protection boots for flexible inch coaxial cables. The IP68 black silicone boots are designed to protect jumpers between antennas and remote radio heads from the ingress of water, contamination and corrosion. The universal weather protection boots require no specialised tooling to install, simply slide the pliable boot over the connectors giving full IP68 protection. In addition, the IP68 universal boots are reusable making them a cost effective solution for network upgrading.
Part number 126-3122 suitable for 4.3/10 connectors
Part number 126-3124 suitable for N type connectors
Part number 126-3125 suitable for 7/16 connectors
Part number 126-3122 suitable for 4.3/10 connectors
Part number 126-3124 suitable for N type connectors
Part number 126-3125 suitable for 7/16 connectors
Features and Benefits
IP68 ingress rating
Fast and easy installation
No specialised tooling or lubricants
Reusable
UV resistant
Fast and easy installation
No specialised tooling or lubricants
Reusable
UV resistant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Huber & Suhner Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | RF Connectors |