- RS Stock No.:
- 126-7366
- Mfr. Part No.:
- 011072
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 126-7366
- Mfr. Part No.:
- 011072
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
50 V Insulated Preset Torque Wrench
Insulated preset torque wrench from Gedore. Designed for use in low voltage and other battery applications where protection up to 50 V is required. Double layer nonconductive PVC insulation provides protection against low voltage shorting.
Ease of use
Compact design combined with the insulated body, ideal for use in restricted space where there are electrically live components.
Improved Production Efficiency
Eliminates the possibility of product failure due to shorting, arcing or other electrical damage
Accuracy and Consistency
Accurate process control is ensured by eliminating under and over tightening.
Unique Breaking or Slipping Technology installed in the wrench
Options
TBN 2 50 V; 0.4-2 Nm = RS Stock no: 126-7363
TBN 10 50 V; 1-10 Nm = RS Stock no: 126-7364
TSN 25 D 50 V; 5-25 Nm = RS Stock no: 126-7365
TSN 25 A 50 V; 5-25 Nm = RS Stock no: 126-7366
Wrenches - Preset Torque
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Mechanical Torque Wrench |
Torque Range | 5 → 25Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Overall Length | 220 mm |
Material | PVC Grip |