- RS Stock No.:
- 126-8846
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 126-8846
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro stat-a-REST Foot Ground
RS Pro Stat-A-Rest Foot Grounders are designed to convert a non-ESD footwear to footwear that provides a path to ground and doesnt generate a charge. Pro Stat-A-Rest are easier to install than the most foot grounders, and designed to be used on standard shoes by placing the grounding tab in the shoe under the foot. They are a suitable ESD footwear component in a Person/footwear/flooring system, meeting the EN 61340-5-1 required limits < 1 x 109 Ω and < 100 V peak body voltage.
Features & Benefits
• Full coverage foot grounder with contact points on sole and heel area
• Tear and chemical resistant thermoplastic elastomer (TPE) Material
• Conductive 8 strand nylon polyester ground tab
Foot Grounders are available in various size options:
Specifications
Attribute | Value |
---|---|
Complies with EN 61340-5-1 | Yes |
Reusable/Disposable | Reusable |