- RS Stock No.:
- 136-9915
- Mfr. Part No.:
- TTR500RACK
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 136-9915
- Mfr. Part No.:
- TTR500RACK
- Brand:
- Tektronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tektronix TTR500 Series Vector Network Analyzer (VNA)
Frequency Range: 100 kHz to 3GHz or 6GHz
Dynamic Range: Greater than 122 dB
Trace Noise: Less than 0.008 dBrms
Output Power: -50 to +7 dBm
Dynamic Range: Greater than 122 dB
Trace Noise: Less than 0.008 dBrms
Output Power: -50 to +7 dBm
Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats.
Complete vector network analysis capability with Tektronix VectorVu-PC™ software.
Built-in bias tee accessible on both ports to bias active devices.
Application programming interface (API) for Microsoft Windows environment and LabView driver.
Robust SCPI command interface (compatible with current VNA models) to optimize code migration.
Touchstone file support (import/export) for use with Electronic Design Automation (EDA) simulation tools.
Offline simulation mode for analysis of S-parameter files when disconnected from the instrument.
Complete vector network analysis capability with Tektronix VectorVu-PC™ software.
Built-in bias tee accessible on both ports to bias active devices.
Application programming interface (API) for Microsoft Windows environment and LabView driver.
Robust SCPI command interface (compatible with current VNA models) to optimize code migration.
Touchstone file support (import/export) for use with Electronic Design Automation (EDA) simulation tools.
Offline simulation mode for analysis of S-parameter files when disconnected from the instrument.
Integrating RF capabilities into the ASIC provides higher reliability
13 watt power draw means no noisy fan, low energy consumption
Patented DSP for dynamic range improvement
13 watt power draw means no noisy fan, low energy consumption
Patented DSP for dynamic range improvement
Accessories:
Specifications
Attribute | Value |
---|---|
Type | Rack Mounting |
For Use With | VNA |
Compatible Part | TTR500 |
Series | TTR500 |