Vent-Axia T-Series Series Fan Speed Controller for Use with Lo-Carbon T-Series Wall Fan, 220 → 240 V, 3 Speeds
- RS Stock No.:
- 136-9966
- Mfr. Part No.:
- 455874
- Brand:
- Vent-Axia
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$337.43
(exc. GST)
$388.04
(inc. GST)
Units | Per unit |
1 + | $337.43 |
- RS Stock No.:
- 136-9966
- Mfr. Part No.:
- 455874
- Brand:
- Vent-Axia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Vent Axia Lo-Carbon T-Series Wireless Controller
This wireless controller from Vent-Axia is part of the Lo-Carbon T-Series Fan range. Trouble free operation from up to 30 metres away, this controller transmits through walls and floors.
Installation time and costs can be dramatically reduced when using this wireless controller.
Features and Benefits
Uses unique digital signals to ensure trouble free operation
Signals can travel through walls and floors
With a range of 30 m
Eliminates unsightly wiring
Specifications
Attribute | Value |
---|---|
For Use With | Lo-Carbon T-Series Wall Fan |
Speed Settings | 3 Speeds |
Output Configuration | Pulse Width Modulation |
Supply Voltage | 220 → 240 V |
Series | T-Series |