Bosch Rexroth M8 T-Head Bolt, Connecting Component, Groove Size 10 mm

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$344.00

(exc. GST)

$396.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.44$344.00

*price indicative

RS Stock No.:
197-1388
Mfr. Part No.:
3842528721
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Head Bolt

Product Type

Connecting Component

Compatible Groove Size

10 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product System

MGE

Standards/Approvals

No

Series

T‑Head Bolts

RoHS Status: Exempt

Bosch Rexroth Connecting Component, T-Bolt Head Type, M8 Thread Size - 3842528721


Seal the deal between surface components and aluminium profile struts with this T-bolt connecting component from Bosch Rexroth. The teeth on the bolt's head get a tight grip to make sure you get a slip-proof fixing. Just slot it into a 10mm groove and screw the nut in place to achieve a strong assembly. You can use this conductive element to keep things flowing smoothly in your electrical applications.

• Versatile unit suitable for use with 40, 45, 50 and 60mm aluminium profile struts

• M8 thread is compatible with standard fittings

• Notched end helps with hassle-free positioning during installation

• Galvanised steel construction stands up to corrosion, for use in damp settings

Applications


• Distribution facilities

• Engineering workshops

• Manufacturing lines

• Industrial storage

The Bosch Rexroth's T-bolt series provides Secure, conductive connection & notch at bolt end as marker for identifying correct position.

Can I use this T-bolt connecting component in statically-charged settings?


Profile finishing is not required

Yes, it's ESD-safe so there's no need to worry about shocks.

Alternative for the Bosch parts


197-1388 → 276-8178

Related links