- RS Stock No.:
- 232-819
- Mfr. Part No.:
- 518-0920
- Brand:
- Hammond
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$160.35
(exc. GST)
$184.40
(inc. GST)
Units | Per unit |
1 - 24 | $160.35 |
25 - 49 | $157.18 |
50 + | $152.78 |
- RS Stock No.:
- 232-819
- Mfr. Part No.:
- 518-0920
- Brand:
- Hammond
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Module Case
Supplied with
4 self adhesive rubber feet and required hardware.
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 197 (Bottom) mm, 245 (Top) mm |
External Width | 298 mm |
External Height | 159 mm |
External Dimensions | 197 x 298 x 159 mm, 245 x 298 x 159mm |
Colour | Grey |
IP Rating | IP30 |
Series | 518 |
Ventilated | Yes |
Carrying Handle | Yes |
Weight | 2.9kg |
Standards Met | RoHS |