RS PRO 1.75 mm Silver, Gold PLA 3D Printer Filament, 500 g
- RS Stock No.:
- 235-8898
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$56.18
(exc. GST)
$64.61
(inc. GST)
- RS Stock No.:
- 235-8898
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF), Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Silver, Gold | |
| For Use With | 3D Printers, Desktops | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF), Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Silver, Gold | ||
For Use With 3D Printers, Desktops | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
RS PRO PLA Magic 3D Printer Filaments – Gold/Silver
Introducing the latest 3D printer filaments from RS PRO. These gold/silver 3D printer filaments produce an impressive effect created by the combination of colours that makes the PLA Magic a unique and special material. During application, the colour brilliance disperses light and increases the perception of colour when viewed from different angles. The RS PRO PLA Magic 3D Printer Filament is a real must-have option in your portfolio.
Why would you choose PLA material?
PLA is a form of plastic perfect for creating detailed prototypes and component parts. It has low shrinkage properties, produces accurate prints, cools and hardened quickly. PLA is the ideal material for printing processes both educational and professional.
Features and Benefits
Additional information
RS PRO Gold/Silver 3D Printer Filament Variants – 1.75 mm
RS PRO Gold/Silver 3D Printer Filament Variants – 2.85 mm
Compatible RS PRO 3D Printer
3D printing can be used in a wide range of applications such as:
Why would you choose RS PRO for 3D Printing Materials?
RS PRO is our own brand, we offer an extensive range of 3D printing materials with high quality, great value and more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.75 mm White Polylactic Acid 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black Polylactic Acid 3D Printer Filament, 500 g
- RS PRO 1.75 mm Pink 500 g
- RS PRO 1.75 mm Gold Polylactic Acid 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver Polylactic Acid 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Silver Polylactic Acid 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver Polylactic Acid 3D Printer Filament, 300 g
- RS PRO 1.75 mm Yellow Polylactic Acid 3D Printer Filament, 1 kg

