RS PRO 2.85mm Blue/Green PLA Magic 3D Printer Filament, 500g

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

$67.92

(exc. GST)

$78.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$67.92
5 +$55.91

*price indicative

RS Stock No.:
235-8908
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Machine Specific

No

Colour

Blue/Green

Weight

500g

Diameter

2.85mm

Printing Material

PLA Magic

RS PRO PLA Magic 3D Printer Filaments - Blue/Green


Introducing the latest 3D printer filaments from RS PRO. This blue/green 3D printer filament produces an impressive effect created by the combination of colours that makes the ’PLA Magic’ a unique and special material. During application, the colour brilliance disperses light and increases the perception of colour when viewed from different angles. The RS PRO PLA Magic 3D Printer Filament is a real must-have option in your portfolio.

Why would you choose PLA material?


PLA is a form of plastic perfect for creating detailed prototypes and component parts. It has low shrinkage properties, produces accurate prints, cools and hardened quickly. PLA is the ideal material for printing processes both educational and professional.

Features and Benefits


  • Blue/Green 3D Printer Filament

  • Fantastic colour contrast/colour transition

  • Printing Technology: FDM, FFF

  • High light reflection

  • Smooth and silky shine

  • Excellent strength and resilience

  • For architectural modelling and prototypes

  • Easy to print

  • 1.75 mm or 2.85 mm filaments

Additional Information


  • The Magic 3D PLA is compatible with printers that uses 1.75 mm or 2.85 mm filaments.

  • The recommended temperature for the heated bed is ±50-60 ゚C.

  • PLA Magic can be used on all common desktop FDM or FFF technology 3D printers.

  • Storage: Cool and dry (15-25 ゚C) and away from UV light. This enhances the shelf life significantly.

RS PRO Blue/Green 3D Printer Filament Variants – 1.75 mm



RS PRO Blue/Green 3D Printer Filament Variants – 2.85 mm



Compatible RS PRO 3D Printer


RS PRO 3D Printer: RS stock no: 202-7268

Applications


3D printing can be used in a wide range of applications such as:

  • General printing

  • DIY Hobbyist

  • Education

  • Prototyping

  • Architecture models

  • Engineering

Why would you choose RS PRO for 3D Printing Materials?


RS PRO is our own brand, we offer an extensive range of 3D printing materials with high quality, great value and more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.