Recently searched

    RS PRO CR2032 Battery Clip, Leaf Spring Contact

    Bulk discount available

    Subtotal (1 unit)**

    $0.70

    (exc. GST)

    $0.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    652 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24$0.70
    25 - 49$0.69
    50 +$0.68

    **price indicative

    RS Stock No.:
    237-8245
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    For Battery Size

    CR2032

    Number of Cells

    1

    Mount

    Surface Mount

    Type

    Clip

    Maximum Cell Diameter

    20mm

    Terminal Contact Type

    Leaf Spring

    Related links