Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Ethernet Connector Accessories
RS PRO RJ45 RJ Connector Colour Sleeve, Grey
RS Stock No.:
255-2452
Brand:
RS PRO
View this category
Discontinued product
Alternative
Compare
RS PRO Boot for use with RJ45 Connectors
$0.495
Each (In a Pack of 10)
RS Stock No.:
171-950
RS Stock No.:
255-2452
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
Marker sleeves for RJ45 connectors
Plastic moulded sleeves, in different colours, for fitting onto RJ45 connector cables.
Available in 2 sizes, for 100Ω and 120Ω cables.
255-2430
Black
255-2452
Grey
255-2468
Orange
255-2474
Red
255-2480
Green
255-2496
Yellow
255-2519
Blue
255-2525
Black
255-2531
Grey
255-2547
Orange
255-2553
Red
255-2569
Green
255-2575
Yellow
255-2581
Blue
255-4874
Beige
Attribute
Value
Interface Type
RJ45