- RS Stock No.:
- 262-6648
- Mfr. Part No.:
- 9300-717F
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 262-6648
- Mfr. Part No.:
- 9300-717F
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Uvex Safety Goggles Ultravision 9301
Full vision safety goggle with unrestricted side visibility provided by 180° panorama lens
Fits over most prescription spectacles
Anatomical shape and soft material allow close, yet comfortable, fit
Integrated, indirect ventilation allows air movement directly across the lens whilst protecting against splash and dust
Lens coated with Uvex special anti-fog coating
High quality easily adjustable headband
Optically correct lens does not distort view
Simple lens replacement
A foam surround version offering greater comfort is also available
Replacement lenses also available (RS 262-6648)
Fits over most prescription spectacles
Anatomical shape and soft material allow close, yet comfortable, fit
Integrated, indirect ventilation allows air movement directly across the lens whilst protecting against splash and dust
Lens coated with Uvex special anti-fog coating
High quality easily adjustable headband
Optically correct lens does not distort view
Simple lens replacement
A foam surround version offering greater comfort is also available
Replacement lenses also available (RS 262-6648)
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
AS/NZS 1337.1
Specifications
Attribute | Value |
---|---|
Anti-Mist Coating | Yes |
Lens Colour | Clear |
Lens Material | Acetate |
UV Protection | Yes |