Recently searched

    Uvex Uvex 1 G2 Black, Red ESD Safe Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

    Subtotal (1 pair)**

    $358.63

    (exc. GST)

    $412.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Pair(s)
    Per Pair
    1 +$358.63

    **price indicative

    RS Stock No.:
    266-2826
    Mfr. Part No.:
    6839242
    Brand:
    Uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Uvex

    Series

    Uvex 1 G2

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Type

    Trainer

    Colour

    Black, Red

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A, P, WRU

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Microvelour

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Sole Material

    TPU

    Anti-Slip

    Yes

    Shoe Size JP/CN

    27

    Related links