Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Magnum Utah Black Steel Toe Capped Unisex Safety Boot, UK 3, EU 35
RS Stock No.:
268-2248
Mfr. Part No.:
PM100-03
Brand:
Magnum
View all Safety Boots
Available for back order.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price (ex. GST) 1 Pair
$44.57
(exc. GST)
$51.26
(inc. GST)
Pair(s)
Per Pair
1 +
$44.57
RS Stock No.:
268-2248
Mfr. Part No.:
PM100-03
Brand:
Magnum
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - PM100-03
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum UTAH safety boot is lightweight has water repellent buffalo black leather upper and moisture wicking breathable mesh fabric lining, shock absorbing dual density PU outsole.
Anti-fatigue EVA footbed
Stainless steel anti-penetration midsole
Available in sizes:
UK3/EU35.5: RS#
2682248
UK4/EU37: RS#
2682249
UK5/EU38: RS#
2682251
UK7/EU42: RS#
2682253
UK8/EU42: RS#
2682254
UK6/EU43: RS#
2682252
UK9/EU43: RS#
2682255
UK10/EU44.5: RS#
2682256
UK11/EU46: RS#
2682257
UK12/EU48: RS#
2682258
UK13/EU48: RS#
2682259
Attribute
Value
Series
Utah
Gender
Unisex
Shoe Size EU
35
Shoe Size UK
3
Colour
Black
Safety Toe Type
Steel
ESD Safe
No