Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot, UK 5, EU 38
- RS Stock No.:
- 268-2361
- Mfr. Part No.:
- RI10164-05
- Brand:
- Goliath
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2361
- Mfr. Part No.:
- RI10164-05
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | RI10164 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series RI10164 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
The Magnum Mens safety shoes, also suitable for women, with waterproof upper in tumbled grain leather available in standard protection S3 CI SRC ESD. The special protection of the sole from the cold (at temp. ≤ 10 °C.) makes Scuro ideal as a shoe style for farmers, gardener, process workers, electricians, plumbers, carpenters, painters, gas station operators, mechanics, tyre repairers, welders, transport and logistics.
•Greater balance
•Breathable
•Breathable
Related links
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 43
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 46
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 47
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 39.5
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 41
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 44.5
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 42
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 38
