Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 8, EU 44.5

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$351.56

(exc. GST)

$404.29

(inc. GST)

RS Stock No.:
268-2385
Mfr. Part No.:
RL10023-08
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Red Lion

Gender

Unisex

Shoe Size EU

44.5

Shoe Size UK

8

Shoe Size US

9

Colour

Grey

Safety Toe Type

Aluminium

ESD Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Magnum safety boot is light and comfortable with natural nubuck leather upper and ultra-breathable, water-repellent, anti-puncture, anti-slip properties.

PU sole
Abrasion resistance

Available in sizes:
UK7/EU41: RS# 2682384
UK8/EU42: RS# 2682385
UK9/EU43: RS# 2682386
UK10/EU44.5: RS# 2682387
UK11/EU46: RS# 2682388
UK12/EU46: RS# 2682390
UK13/EU48: RS# 2682391

Related links