Omron Power Relay, 110V ac, 120 V ac Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

$65.69

(exc. GST)

$75.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$65.69

*price indicative

RS Stock No.:
271-1936
Mfr. Part No.:
MY4IN-CR-GS-R AC110/120
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

110, 120V ac

Product Type

Power Relay

Contact Configuration

4PDT

Series

MY

Terminal Type

Plug-In

Switching Voltage

250V

Switching Current

6A

Width

21.5mm

Standards/Approvals

UL, CSA, CQC, IEC

Length

28mm

Height

36mm

RoHS Status: Exempt

OMRON Power Relay, Single Coil, 4.43kΩ Coil Resistance - MY Series - MY4IN-CR-GS-R AC110/120


Searching for a neat way to control your equipment? Pick up this power relay from OMRON. It opens and closes a circuit via an electrically energised magnetic coil, so it has fewer moving parts than mechanical alternatives and is less prone to wear. A maximum switching voltage of 250V AC and 220V DC makes this a handy option for low-power industrial systems. The latching mechanism means the contacts remain in their switched state until re-energised, so it's suitable for automated machinery. Thanks to compact dimensions of 28 (L) x 21.5 (W) x 36mm (D), this power relay fits easily into tight spots to switch kit like fans and pumps.

Features & Benefits


• Silver contacts resist corrosion while offering efficient electrical conductivity

• Handles harsh conditions thanks to an operating temperature range between -55°C and +70°C

• 4PDT configuration means it manages multiple circuits simultaneously

• Plug-in mounting makes installation swift and snappy

Applications


• Motor control

• Heating systems

• Power distribution equipment

What's the expected lifespan of this product?


It has a long lifespan of 300,000 operating cycles.

Is this assembly protected by isolation?


Yes. It has 2kV AC isolation between its coil and its contacts, meaning it safely separates loads to protect your setup.

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

Related links