- RS Stock No.:
- 283-7034
- Mfr. Part No.:
- HL63-230-4
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 283-7034
- Mfr. Part No.:
- HL63-230-4
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 4 |
Contact Current Rating | 70 A |
Range | HL63-230-4 |
Normal State Configuration | NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 240mm |
Width | 170mm |
Depth | 153mm |