- RS Stock No.:
- 380-6671
- Mfr. Part No.:
- 0303008
- Brand:
- W Sohngen
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$196.54
(exc. GST)
$226.02
(inc. GST)
Units | Per unit |
1 + | $196.54 |
- RS Stock No.:
- 380-6671
- Mfr. Part No.:
- 0303008
- Brand:
- W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
First-Aid Case MT-CD, DIN 13169
First-Aid Case, MT-CD
Resilient ABS thermoplastic
Wall mounting bracket with 90 °C stop-arrest facility
Screen print labelling
Colour pictogram
Contents and refills in accordance with DIN 13169 available separately (RS 380-6671)
Refill DIN 13169
Resilient ABS thermoplastic
Wall mounting bracket with 90 °C stop-arrest facility
Screen print labelling
Colour pictogram
Contents and refills in accordance with DIN 13169 available separately (RS 380-6671)
Refill DIN 13169
Specifications
Attribute | Value |
---|---|
Type | First Aid Kit |
Height | 150 mm |
Length | 400mm |
Width | 300mm |