- RS Stock No.:
- 434-9416
- Mfr. Part No.:
- R285001001
- Brand:
- Radiall
Available for back order.
Added
Price (ex. GST) Each
$20.19
(exc. GST)
$23.22
(inc. GST)
Units | Per unit |
1 + | $20.19 |
- RS Stock No.:
- 434-9416
- Mfr. Part No.:
- R285001001
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Assemblies
Microminiature MMS coaxial plugs available as pre-terminated 0·2m cable assemblies, primarily for communications applications where space is at a premium.
Cable Assemblies
Approvals
-
Radiall MMS
Microminiature MMS coaxial connectors designed for communication, instrumentation and other general electronics applications. This 50Ω system comprises a selection of pre-terminated cable assemblies, an SMT receptacle and extraction tool.
The MMS snap-on mating system ensures a correct positive connection each time and allows 360° rotation of the pair when mated
The MMS receptacle stands on three pliable legs, ensuring stability after placement
Low profile mated - height 5·2mm
The MMS receptacle stands on three pliable legs, ensuring stability after placement
Low profile mated - height 5·2mm
Specifications
Attribute | Value |
---|---|
Connector 1 | MMS |
Terminated/Unterminated | Terminated |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90 °C |