- RS Stock No.:
- 434-9466
- Mfr. Part No.:
- R209408012W
- Brand:
- Radiall
On back order for despatch 10/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$9.234
(exc. GST)
$10.619
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $9.234 | $92.34 |
*price indicative |
- RS Stock No.:
- 434-9466
- Mfr. Part No.:
- R209408012W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMT Receptacle
Microminiature coaxial SMT receptacle available in strips of ten
Very low profile receptacles
For corresponding SMT plug assemblies see 434-9416 and range
For corresponding SMT plug assemblies see 434-9416 and range
SMT Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
-
Radiall MMS
Microminiature MMS coaxial connectors designed for communication, instrumentation and other general electronics applications. This 50Ω system comprises a selection of pre-terminated cable assemblies, an SMT receptacle and extraction tool.
The MMS snap-on mating system ensures a correct positive connection each time and allows 360° rotation of the pair when mated
The MMS receptacle stands on three pliable legs, ensuring stability after placement
Low profile mated - height 5·2mm
The MMS receptacle stands on three pliable legs, ensuring stability after placement
Low profile mated - height 5·2mm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Tin Nickel Alloy |