- RS Stock No.:
- 499-6416
- Mfr. Part No.:
- 3326107
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 499-6416
- Mfr. Part No.:
- 3326107
- Brand:
- Rittal
Legislation and Compliance
Product Details
SK Fans and Filters
Standardised colour RAL7035
Air direction can be simply reversed by rotating fan
IP43 protection
Filter mat made from self extinguishing fibres reliable for particles from 10μm
Fine filter to be used for use with particles below 10μm, however this will result in a higher air resistance
Air direction can be simply reversed by rotating fan
IP43 protection
Filter mat made from self extinguishing fibres reliable for particles from 10μm
Fine filter to be used for use with particles below 10μm, however this will result in a higher air resistance
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Dimensions | 323 x 323mm |
Thickness | 12.5mm |
Length | 323mm |
Width | 323mm |