- RS Stock No.:
- 508-677
- Mfr. Part No.:
- 1214
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 508-677
- Mfr. Part No.:
- 1214
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Panel Mounted Cases
Perfect for enclosing instruments or P.C. boards that need to be panel mounted
Moulded in flame retardant ABS
Conforms with DIN43700
Moulded guides for 2 horizontally mounted PCBs (1.6mm thick)
Slots in rear for PCB edge plugs (50mm for stock no. 508-706, 65mm for stock nos. 508-677 and 508-683) and socket mounting pillars for PCB edge connectors
Front panel projection 7.5mm, 10mm; Case wall thickness 2mm
Moulded in flame retardant ABS
Conforms with DIN43700
Moulded guides for 2 horizontally mounted PCBs (1.6mm thick)
Slots in rear for PCB edge plugs (50mm for stock no. 508-706, 65mm for stock nos. 508-677 and 508-683) and socket mounting pillars for PCB edge connectors
Front panel projection 7.5mm, 10mm; Case wall thickness 2mm
Supplied with
Grey tinted acrylic filter and natural aluminium front panel both of which can be utilised behind the clip-on bezel.
Approvals
DIN 43700
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 75 mm |
External Width | 96 mm |
External Height | 48 mm |
External Dimensions | 48 x 96 x 75mm |
Colour | Black |