- RS Stock No.:
- 618-8796
- Mfr. Part No.:
- 79-1737
- Brand:
- Vero Technologies
Discontinued product
- RS Stock No.:
- 618-8796
- Mfr. Part No.:
- 79-1737
- Brand:
- Vero Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCB Wiring Systems
Wiring system ideal for prototyping, repair and pre production
Easy to use wiring pen, complete with one spool (105-4626)
Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 spools each of 40m length. Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)
Easy to use wiring pen, complete with one spool (105-4626)
Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 spools each of 40m length. Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)
Warning
Polyurethane coatings may produce small quantities of toluene di-isocynanate (T.D.I.) when subjected to normal soldering temperatures. Therefore, fume extraction may be neccessary to ensure the maximum permitted concentration is not exceeded.
Warning
Polyurethane coatings may produce small quantities of toluene di-isocyanate (T.D.I.) when subjected to normal soldering temperatures. Therefore fume extraction may be necessary to ensure maximum permitted concentration is not exceeded.
Specifications
Attribute | Value |
---|---|
Sheath Colour | Pink |
Length | 40m |
Insulation Material | PUR |
Outer Diameter | 0.2mm |
Voltage Rating | 600 V dc |
Current Rating | 100 mA |
Conductor Material | Copper |
Series | Verowire |
Shield Type | None |
Insulation Wall Thickness | 0.005mm |