Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Rotary Encoders
/
Mechanical Rotary Encoders
Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
RS Stock No.:
623-4293
Mfr. Part No.:
EC11E15244C0
Brand:
Alps Alpine
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
623-4293
Mfr. Part No.:
EC11E15244C0
Brand:
Alps Alpine
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet
11mm Low Profile Rotary Encoder
Low profile with high reliability 11mm encoders, suitable for automotive applications, image and sound devices.
Incremental type 15000 operating cycles
Push switch variant (stock No.
623-4293
)
15 pulse 30 detents
Rated at max. 10mA 5Vdc min. 1mA 5Vdc
Detent Torque 6 +/- 4 mNm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Pulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
20mm
Mounting Hole Diameter
2.6 x 1.5 mm, 1 mm
RoHS Certificate of Compliance
Statement of conformity