- RS Stock No.:
- 649-0960
- Mfr. Part No.:
- MRA4007T3G
- Brand:
- onsemi
On back order for despatch 05/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2500)
$0.149
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Pack* |
2500 - 2500 | $0.149 | $372.50 |
5000 - 5000 | $0.145 | $362.50 |
7500 - 10000 | $0.141 | $352.50 |
12500 - 22500 | $0.136 | $340.00 |
25000 + | $0.121 | $302.50 |
*price indicative |
- RS Stock No.:
- 649-0960
- Mfr. Part No.:
- MRA4007T3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
The MRA4007T3G is an automotive grade power rectifier. Constructed with a glass passivation, it makes for ideal use in surface mount automotive applications. MRA4007T3G is a DO-214AC package and features J-bend leads. This rectifier is highly reliable and can handle high temperatures with ease.
Features and Benefits:
• Highly reliable
• Can handle high temperatures, up to 150°C
• Automotive grade
• J-bend leads allows for automated handling
• Glass passivated junction construction
• Can handle high temperatures, up to 150°C
• Automotive grade
• J-bend leads allows for automated handling
• Glass passivated junction construction
Versions available:
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 1000V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.18V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 30A |