- RS Stock No.:
- 672-9025
- Mfr. Part No.:
- HORNET-S2
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 672-9025
- Mfr. Part No.:
- HORNET-S2
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HORNET-S1/S2/S3 Key Fob Wireless Remote Control kits
The HORNET is a rugged IP68 weatherproof wireless remote control system with a range of up to 100m. Any transmitter button can be configured to operate any of the receiver relays.
No of channels (buttons): 1 to 3
Carrier frequency: 433.92MHz
RF Power Output: +5dBm
Modulation: FM
Range: 100m (line-of-sight)
Key fob power supply: GP23AE 12v battery
Receiver power supply: +12/32Vdc or 230Vac
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 40 extra key fobs
Receiver dimensions: 130 x 112 x 42mm
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting, Internet of Things (IoT)
RS Product Codes
672-9022 HORNET-S1 1-Button 12-32 V kit
704-3256 HORNET-S1M 1-Button 230Vac kit
672-9025 HORNET-S2 2-Button 12-32 V kit
704-3259 HORNET-S2M 2-Button 230Vac kit
672-9029 HORNET-S3 3-Button 12Vdc kit
672-9044 HORNET-TX1 1-Button Transmitter Key Fob
672-9047 HORNET-TX2 2-Button Transmitter Key Fob
672-9041 HORNET-TX3 3-Button Transmitter Key Fob
715-4053 HORNET-RX 4-Channel Receiver 12 - 32 V
Carrier frequency: 433.92MHz
RF Power Output: +5dBm
Modulation: FM
Range: 100m (line-of-sight)
Key fob power supply: GP23AE 12v battery
Receiver power supply: +12/32Vdc or 230Vac
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 40 extra key fobs
Receiver dimensions: 130 x 112 x 42mm
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting, Internet of Things (IoT)
RS Product Codes
672-9022 HORNET-S1 1-Button 12-32 V kit
704-3256 HORNET-S1M 1-Button 230Vac kit
672-9025 HORNET-S2 2-Button 12-32 V kit
704-3259 HORNET-S2M 2-Button 230Vac kit
672-9029 HORNET-S3 3-Button 12Vdc kit
672-9044 HORNET-TX1 1-Button Transmitter Key Fob
672-9047 HORNET-TX2 2-Button Transmitter Key Fob
672-9041 HORNET-TX3 3-Button Transmitter Key Fob
715-4053 HORNET-RX 4-Channel Receiver 12 - 32 V
Approvals
FCC
Specifications
Attribute | Value |
---|---|
Frequency | 433.92MHz |
Modulation | FM |
Number of Channels | 2 |
Number of Key Fob Buttons | 2 |
Nominal Supply Voltage | 3V |
Dimensions | 130 x 112 x 42mm |
Depth | 112mm |
Height | 42mm |
Maximum Operating Temperature | +50°C |
Maximum Supply Voltage | 30V dc |
Minimum Operating Temperature | -10°C |
Minimum Supply Voltage | 12V dc |
Width | 130mm |