Amphenol Socapex 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 9, Screw Coupling,
- RS Stock No.:
- 716-0039
- Mfr. Part No.:
- TV06RW0935S
- Brand:
- Amphenol Socapex
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$105.13
(exc. GST)
$120.90
(inc. GST)
Units | Per unit |
1 - 4 | $105.13 |
5 - 24 | $100.99 |
25 + | $96.74 |
- RS Stock No.:
- 716-0039
- Mfr. Part No.:
- TV06RW0935S
- Brand:
- Amphenol Socapex
Legislation and Compliance
Non Compliant
Product Details
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 9 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Maximum Operating Temperature | +175°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -65°C |